
MUR120 | |
---|---|
DigiKey Part Number | 4878-MUR120CT-ND - Cut Tape (CT) 4878-MUR120TB-ND |
Manufacturer | |
Manufacturer Product Number | MUR120 |
Description | DIODE STANDARD 200V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | MUR120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.39100 | $13.91 |
100 | $1.07100 | $107.10 |
500 | $0.79324 | $396.62 |
1,000 | $0.62514 | $625.14 |
2,000 | $0.61827 | $1,236.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56233 | $2,811.65 |
10,000 | $0.49424 | $4,942.40 |
15,000 | $0.46827 | $7,024.05 |
25,000 | $0.43873 | $10,968.25 |
35,000 | $0.42181 | $14,763.35 |
50,000 | $0.40500 | $20,250.00 |