


MMSZ5256B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5256BCT-ND - Cut Tape (CT) 4878-MMSZ5256BDKR-ND - Digi-Reel® 4878-MMSZ5256BTR-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5256B |
Description | DIODE ZENER 30V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5256B Models |
Category | Impedance (Max) (Zzt) 49 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5256B | Diotec Semiconductor | 1,415 | 4878-MMSZ5256BCT-ND | $0.82000 | Parametric Equivalent |
| MMSZ5256B RHG | Taiwan Semiconductor Corporation | 5,770 | 1801-MMSZ5256BRHGCT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.26320 | $6.58 |
| 100 | $0.21870 | $21.87 |
| 250 | $0.19700 | $49.25 |
| 500 | $0.18400 | $92.00 |
| 1,000 | $0.17323 | $173.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27983 | $839.49 |
| 6,000 | $0.24892 | $1,493.52 |
| 9,000 | $0.23314 | $2,098.26 |
| 15,000 | $0.21539 | $3,230.85 |
| 21,000 | $0.20487 | $4,302.27 |
| 30,000 | $0.19463 | $5,838.90 |

