Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

MMSZ5237B

DigiKey Part Number
4878-MMSZ5237BTR-ND - Tape & Reel (TR)
4878-MMSZ5237BCT-ND - Cut Tape (CT)
4878-MMSZ5237BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5237B
Description
DIODE ZENER 8.2V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5237B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5237BDiotec Semiconductor2,6354878-MMSZ5237BCT-ND$1.40000Parametric Equivalent
MMSZ5237B RHGTaiwan Semiconductor Corporation8,8001801-MMSZ5237BRHGCT-ND$1.89000Parametric Equivalent
In-Stock: 2,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.87100$8.71
100$0.53600$53.60
500$0.38872$194.36
1,000$0.34095$340.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27983$839.49
6,000$0.24892$1,493.52
9,000$0.23314$2,098.26
15,000$0.21539$3,230.85
21,000$0.20487$4,302.27
30,000$0.19463$5,838.90
Manufacturers Standard Package