Parametric Equivalent



MMS3Z16BGW | |
|---|---|
DigiKey Part Number | 4878-MMS3Z16BGW-ND |
Manufacturer | |
Manufacturer Product Number | MMS3Z16BGW |
Description | DIODE ZENER 15.68V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.68 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMS3Z16BGW Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11.2 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS3Z16BGW | Diotec Semiconductor | 0 | 4878-MMS3Z16BGW-ND | $0.27830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27830 | $834.90 |


