
SDB14HS | |
---|---|
DigiKey Part Number | 4878-SDB14HSTR-ND - Tape & Reel (TR) 4878-SDB14HSCT-ND - Cut Tape (CT) 4878-SDB14HSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB14HS |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SDB14HS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 5 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.28900 | $12.89 |
100 | $0.80630 | $80.63 |
500 | $0.60680 | $303.40 |
1,000 | $0.53733 | $537.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32343 | $970.29 |
6,000 | $0.30791 | $1,847.46 |
9,000 | $0.30309 | $2,727.81 |
15,000 | $0.30197 | $4,529.55 |
21,000 | $0.28385 | $5,960.85 |
30,000 | $0.27305 | $8,191.50 |
75,000 | $0.25881 | $19,410.75 |
150,000 | $0.24633 | $36,949.50 |