MMFTN620KD-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,980
Unit Price: $2.30000
Datasheet
Mosfet Array 60V 350mA 500mW Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTN620KD-AQ

DigiKey Part Number
4878-MMFTN620KD-AQ-ND
Manufacturer
Manufacturer Product Number
MMFTN620KD-AQ
Description
MOSFET 2N-CH 60V 0.35A SOT26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 350mA 500mW Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
MMFTN620KD-AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
350mA
Rds On (Max) @ Id, Vgs
1.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
35pF @ 25V
Power - Max
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$0.51954$1,558.62
Manufacturers Standard Package