BC817-25W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTN3018W

DigiKey Part Number
4878-MMFTN3018WTR-ND - Tape & Reel (TR)
4878-MMFTN3018WCT-ND - Cut Tape (CT)
4878-MMFTN3018WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTN3018W
Description
MOSFET SOT323 N 30V 8OHM 150C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMFTN3018W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.96300$9.63
100$0.65530$65.53
500$0.57986$289.93
1,000$0.51088$510.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26030$780.90
6,000$0.24902$1,494.12
Manufacturers Standard Package