TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30150CT

DigiKey Part Number
4878-MBR30150CT-ND
Manufacturer
Manufacturer Product Number
MBR30150CT
Description
DIODE ARR SCHOT 150V 15A TO220AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR30150CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Operating Temperature - Junction
-50°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.57000$8.57
50$2.78700$139.35
100$2.70940$270.94
500$2.59016$1,295.08
1,000$2.44494$2,444.94
Manufacturers Standard Package