DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA
DO-214AC, SMA

Z1SMA9.1

DigiKey Part Number
4878-Z1SMA9.1TR-ND - Tape & Reel (TR)
4878-Z1SMA9.1CT-ND - Cut Tape (CT)
4878-Z1SMA9.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z1SMA9.1
Description
DIODE ZENER 9.05V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 9.05 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
Z1SMA9.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4.8 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.43700$14.37
100$0.90320$90.32
500$0.77184$385.92
1,000$0.59119$591.19
2,000$0.57888$1,157.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.66788$5,009.10
15,000$0.65984$9,897.60
22,500$0.65179$14,665.27
37,500$0.57534$21,575.25
52,500$0.49890$26,192.25
75,000$0.45062$33,796.50
Manufacturers Standard Package