Diode 50 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

M1

DigiKey Part Number
4878-M1TR-ND - Tape & Reel (TR)
4878-M1CT-ND - Cut Tape (CT)
4878-M1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M1
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
M1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1ADiotec Semiconductor8,8144878-S1ACT-ND$1.32000Parametric Equivalent
M1Diotec Semiconductor3,4064878-M1CT-ND$0.82000Parametric Equivalent
In-Stock: 3,406
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51000$5.10
100$0.31160$31.16
500$0.22378$111.89
1,000$0.19501$195.01
2,000$0.17064$341.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.13415$1,006.12
15,000$0.11924$1,788.60
22,500$0.11162$2,511.45
37,500$0.10305$3,864.38
52,500$0.09797$5,143.43
75,000$0.09303$6,977.25
Manufacturers Standard Package