


L217 | |
|---|---|
DigiKey Part Number | 4878-L217TR-ND - Tape & Reel (TR) 4878-L217CT-ND - Cut Tape (CT) 4878-L217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L217 |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | L217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.79000 | $27.90 |
| 100 | $1.85030 | $185.03 |
| 500 | $1.66612 | $833.06 |
| 1,000 | $1.56660 | $1,566.60 |
| 2,000 | $1.37373 | $2,747.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.91269 | $6,845.18 |
| 15,000 | $0.86419 | $12,962.85 |
| 22,500 | $0.86290 | $19,415.25 |
| 37,500 | $0.76318 | $28,619.25 |
| 52,500 | $0.66182 | $34,745.55 |
| 75,000 | $0.52108 | $39,081.00 |

