KBPC8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC808

DigiKey Part Number
4878-KBPC808-ND
Manufacturer
Manufacturer Product Number
KBPC808
Description
BRIDGE RECT 1PHASE 800V 5A KBPC8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBPC8
Datasheet
 Datasheet
EDA/CAD Models
KBPC808 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
5 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, KBPC-8
Supplier Device Package
KBPC8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$17.49000$17.49
10$11.17500$111.75
200$5.93695$1,187.39
600$5.69132$3,414.79
1,000$5.11964$5,119.64
2,000$5.01951$10,039.02
5,000$4.69464$23,473.20
Manufacturers Standard Package