
KBPC5008WP | |
---|---|
DigiKey Part Number | 4878-KBPC5008WP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC5008WP |
Description | BRIDGE RECT 1P 800V 50A KBPC WP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBPC WP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC5008WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC WP | |
Supplier Device Package | KBPC WP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $23.98538 | $3,837.66 |