
KBPC5002FP | |
---|---|
DigiKey Part Number | 4878-KBPC5002FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC5002FP |
Description | BRIDGE RECT 1P 200V 50A KBPC35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Chassis Mount KBPC35 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC5002FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC35 | |
Supplier Device Package | KBPC35 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.49000 | $39.49 |
10 | $25.81500 | $258.15 |
240 | $15.53658 | $3,728.78 |
720 | $14.78710 | $10,646.71 |
1,200 | $14.24814 | $17,097.77 |