
FE6G | |
|---|---|
DigiKey Part Number | 4878-FE6GCT-ND - Cut Tape (CT) 4878-FE6GTB-ND |
Manufacturer | |
Manufacturer Product Number | FE6G |
Description | DIODE STANDARD 400V 6A P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | FE6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.44368 | $2,443.68 |


