
FE1D | |
|---|---|
DigiKey Part Number | 4878-FE1DCT-ND - Cut Tape (CT) 4878-FE1DTB-ND |
Manufacturer | |
Manufacturer Product Number | FE1D |
Description | DIODE STANDARD 200V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FE1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45183 | $1,807.32 |
| 8,000 | $0.40712 | $3,256.96 |
| 12,000 | $0.38431 | $4,611.72 |
| 20,000 | $0.35867 | $7,173.40 |
| 28,000 | $0.34348 | $9,617.44 |
| 40,000 | $0.33805 | $13,522.00 |


