


ESD3V3WT | |
|---|---|
DigiKey Part Number | 4878-ESD3V3WTCT-ND - Cut Tape (CT) 4878-ESD3V3WTDKR-ND - Digi-Reel® 4878-ESD3V3WTTR-ND |
Manufacturer | |
Manufacturer Product Number | ESD3V3WT |
Description | TVS DIODE 3.3VWM 8VC SOD-523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD3V3WT Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 30pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -50°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 3.3V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.5V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 25 | $0.38160 | $9.54 |
| 100 | $0.31900 | $31.90 |
| 250 | $0.28908 | $72.27 |
| 500 | $0.27082 | $135.41 |
| 1,000 | $0.25594 | $255.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36726 | $1,469.04 |
| 8,000 | $0.32930 | $2,634.40 |
| 12,000 | $0.30994 | $3,719.28 |
| 20,000 | $0.28816 | $5,763.20 |
| 28,000 | $0.27526 | $7,707.28 |
| 40,000 | $0.26271 | $10,508.40 |



