


ER2D | |
|---|---|
DigiKey Part Number | 4878-ER2DTR-ND - Tape & Reel (TR) 4878-ER2DCT-ND - Cut Tape (CT) 4878-ER2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ER2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.63600 | $16.36 |
| 100 | $1.27430 | $127.43 |
| 500 | $0.94908 | $474.54 |
| 1,000 | $0.84377 | $843.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64769 | $1,943.07 |
| 6,000 | $0.58373 | $3,502.38 |
| 9,000 | $0.55435 | $4,989.15 |
| 15,000 | $0.52579 | $7,886.85 |
| 21,000 | $0.52407 | $11,005.47 |
| 30,000 | $0.49690 | $14,907.00 |
| 75,000 | $0.47476 | $35,607.00 |
| 150,000 | $0.46257 | $69,385.50 |


