
ER2D | |
|---|---|
DigiKey Part Number | 1655-ER2DTR-ND - Tape & Reel (TR) 1655-ER2DCT-ND - Cut Tape (CT) 1655-ER2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.01400 | $20.14 |
| 100 | $1.26610 | $126.61 |
| 500 | $0.94252 | $471.26 |
| 1,000 | $0.83794 | $837.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70472 | $2,114.16 |

