
BC327-40 | |
|---|---|
DigiKey Part Number | 4878-BC327-40CT-ND - Cut Tape (CT) 4878-BC327-40TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC327-40 |
Description | TRANS PNP 45V 0.8A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC327-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.84000 | $8.40 |
| 100 | $0.51810 | $51.81 |
| 500 | $0.37644 | $188.22 |
| 1,000 | $0.33026 | $330.26 |
| 2,000 | $0.29134 | $582.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25846 | $1,033.84 |
| 8,000 | $0.23072 | $1,845.76 |
| 12,000 | $0.21657 | $2,598.84 |
| 20,000 | $0.20065 | $4,013.00 |
| 28,000 | $0.19122 | $5,354.16 |
| 40,000 | $0.18204 | $7,281.60 |
| 100,000 | $0.16188 | $16,188.00 |
| 200,000 | $0.14942 | $29,884.00 |
| 400,000 | $0.13894 | $55,576.00 |








