


ER2B | |
|---|---|
DigiKey Part Number | 4878-ER2BTR-ND - Tape & Reel (TR) 4878-ER2BCT-ND - Cut Tape (CT) 4878-ER2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2B |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ER2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.27000 | $3.27 |
| 10 | $1.62600 | $16.26 |
| 100 | $1.26620 | $126.62 |
| 500 | $0.94302 | $471.51 |
| 1,000 | $0.83838 | $838.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56930 | $1,707.90 |
| 6,000 | $0.53099 | $3,185.94 |
| 9,000 | $0.52528 | $4,727.52 |
| 15,000 | $0.50547 | $7,582.05 |
| 21,000 | $0.50380 | $10,579.80 |
| 30,000 | $0.47685 | $14,305.50 |
| 75,000 | $0.46495 | $34,871.25 |
| 150,000 | $0.45542 | $68,313.00 |

