Parametric Equivalent

DI2A8N03PWK2 | |
|---|---|
DigiKey Part Number | 4878-DI2A8N03PWK2-ND |
Manufacturer | |
Manufacturer Product Number | DI2A8N03PWK2 |
Description | MOSFET 2N-CH 30V 2.8A 6QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.8A (Ta) 1W (Ta) Surface Mount 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DI2A8N03PWK2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 387pF @ 15V | |
Power - Max | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.00440 | $4,017.60 |


