Mosfet Array 30V 2.8A (Ta) 1W (Ta) Surface Mount 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI2A8N03PWK2-AQ

DigiKey Part Number
4878-DI2A8N03PWK2-AQ-ND
Manufacturer
Manufacturer Product Number
DI2A8N03PWK2-AQ
Description
MOSFET 2N-CH 30V 2.8A 6QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.8A (Ta) 1W (Ta) Surface Mount 6-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DI2A8N03PWK2-AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.8A (Ta)
Rds On (Max) @ Id, Vgs
72mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
387pF @ 15V
Power - Max
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
6-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.11600$31.16
100$1.99290$199.29
500$1.50650$753.25
1,000$1.34956$1,349.56
4,000$1.10602$4,424.08
8,000$1.01238$8,099.04
12,000$0.96466$11,575.92
52,000$0.83345$43,339.40
Manufacturers Standard Package