
DI110N04PQ-AQ | |
---|---|
DigiKey Part Number | 4878-DI110N04PQ-AQTR-ND - Tape & Reel (TR) 4878-DI110N04PQ-AQCT-ND - Cut Tape (CT) 4878-DI110N04PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI110N04PQ-AQ |
Description | MOSFET, POWERQFN 5X6, 40V, 110A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 45W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI110N04PQ-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2980 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $9.65600 | $96.56 |
100 | $5.82570 | $582.57 |
500 | $5.55392 | $2,776.96 |
1,000 | $5.42353 | $5,423.53 |
2,000 | $5.13919 | $10,278.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.64299 | $23,214.95 |
10,000 | $4.00730 | $40,073.00 |