
DI035N10PT | |
|---|---|
DigiKey Part Number | 4878-DI035N10PTTR-ND - Tape & Reel (TR) 4878-DI035N10PTCT-ND - Cut Tape (CT) 4878-DI035N10PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI035N10PT |
Description | MOSFET POWERQFN 3X3 N 100V 35A 0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 25W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI035N10PT Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1220 pF @ 15 V |
FET Type | Power Dissipation (Max) 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI035N10PT-AQ | Diotec Semiconductor | 3,669 | 4878-DI035N10PT-AQCT-ND | $9.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.42100 | $64.21 |
| 100 | $4.21850 | $421.85 |
| 500 | $3.27182 | $1,635.91 |
| 1,000 | $2.96706 | $2,967.06 |
| 2,000 | $2.71047 | $5,420.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.43279 | $12,163.95 |
| 10,000 | $2.26121 | $22,612.10 |
| 15,000 | $2.17381 | $32,607.15 |
| 25,000 | $2.07567 | $51,891.75 |
| 35,000 | $2.03893 | $71,362.55 |

