
BZW06-15 | |
|---|---|
DigiKey Part Number | 4878-BZW06-15CT-ND - Cut Tape (CT) 4878-BZW06-15TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-15 |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $1.93400 | $19.34 |
| 100 | $1.20750 | $120.75 |
| 500 | $1.03612 | $518.06 |
| 1,000 | $0.92191 | $921.91 |
| 2,000 | $0.75058 | $1,501.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72611 | $2,904.44 |
| 8,000 | $0.57008 | $4,560.64 |

