DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-10

DigiKey Part Number
4878-BZW06-10CT-ND - Cut Tape (CT)
4878-BZW06-10TB-ND
Manufacturer
Manufacturer Product Number
BZW06-10
Description
TVS DIODE 10.2VWM 16.7V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.7V Clamp 36A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.59000$3.59
10$1.93600$19.36
100$1.20900$120.90
500$1.03746$518.73
1,000$0.75155$751.55
Bulk
QuantityUnit PriceExt Price
4,000$0.59634$2,385.36
8,000$0.57081$4,566.48
Manufacturers Standard Package