DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-19

DigiKey Part Number
4878-BZW04-19CT-ND - Cut Tape (CT)
4878-BZW04-19TB-ND
Manufacturer
Manufacturer Product Number
BZW04-19
Description
TVS DIODE 18.8VWM 30.6V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30.6V Clamp 13A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-19 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
13A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.36600$23.66
100$1.49630$149.63
500$1.12016$560.08
1,000$0.99876$998.76
2,000$0.89642$1,792.84
Bulk
QuantityUnit PriceExt Price
4,000$0.81018$3,240.72
8,000$0.73761$5,900.88
12,000$0.70062$8,407.44
20,000$0.65904$13,180.80
28,000$0.63442$17,763.76
40,000$0.61049$24,419.60
100,000$0.57008$57,008.00
Manufacturers Standard Package