


BYG10Y | |
---|---|
DigiKey Part Number | 4878-BYG10YTR-ND - Tape & Reel (TR) 4878-BYG10YCT-ND - Cut Tape (CT) 4878-BYG10YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10Y |
Description | DIODE AVAL 1.6KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG10Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.47400 | $14.74 |
100 | $1.13520 | $113.52 |
500 | $0.84246 | $421.23 |
1,000 | $0.73034 | $730.34 |
2,000 | $0.66770 | $1,335.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.63567 | $4,767.52 |
15,000 | $0.50442 | $7,566.30 |
22,500 | $0.43917 | $9,881.33 |
37,500 | $0.42863 | $16,073.62 |
52,500 | $0.41895 | $21,994.88 |
75,000 | $0.41494 | $31,120.50 |