Bipolar (BJT) Transistor NPN 45 V 600 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW66F

DigiKey Part Number
4878-BCW66FTR-ND - Tape & Reel (TR)
4878-BCW66FCT-ND - Cut Tape (CT)
4878-BCW66FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW66F
Description
TRANS NPN 45V 0.6A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 600 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BCW66F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
20nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16 RFGTaiwan Semiconductor Corporation4,6431801-BC817-16RFGCT-ND$1.89000Similar
BC817-25 RFGTaiwan Semiconductor Corporation5751801-BC817-25RFGCT-ND$1.81000Similar
BC817-40 RFGTaiwan Semiconductor Corporation1351801-BC817-40RFGCT-ND$1.81000Similar
In-Stock: 1,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.75600$7.56
100$0.46620$46.62
500$0.33708$168.54
1,000$0.29515$295.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24155$724.65
6,000$0.21444$1,286.64
9,000$0.20060$1,805.40
15,000$0.18503$2,775.45
21,000$0.17580$3,691.80
30,000$0.16681$5,004.30
Manufacturers Standard Package