Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BW

DigiKey Part Number
4878-BC857BWCT-ND - Cut Tape (CT)
4878-BC857BWDKR-ND - Digi-Reel®
4878-BC857BWTR-ND
Manufacturer
Manufacturer Product Number
BC857BW
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC857BW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power - Max
200 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BWDiotec Semiconductor9214878-BC857BWCT-ND$0.82000Parametric Equivalent
BC857BWH RFGTaiwan Semiconductor Corporation6,0001801-BC857BWHRFGCT-ND$1.81000Parametric Equivalent
BC860BW,115Nexperia USA Inc.2,9601727-BC860BW,115CT-ND$1.64000Parametric Equivalent
BC860BW,135Nexperia USA Inc.1,6421727-BC860BW,135CT-ND$1.64000Parametric Equivalent
In-Stock: 921
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
25$0.27280$6.82
100$0.22690$22.69
250$0.20424$51.06
500$0.19090$95.45
1,000$0.17989$179.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3,000$0.28318$849.54
6,000$0.25202$1,512.12
9,000$0.23611$2,124.99
15,000$0.21822$3,273.30
21,000$0.20762$4,360.02
30,000$0.19730$5,919.00
Manufacturers Standard Package