
BC847AW | |
---|---|
DigiKey Part Number | 4878-BC847AWTR-ND - Tape & Reel (TR) 4878-BC847AWCT-ND - Cut Tape (CT) 4878-BC847AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AW |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC847AW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.83100 | $8.31 |
100 | $0.51120 | $51.12 |
500 | $0.37126 | $185.63 |
1,000 | $0.32566 | $325.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26749 | $802.47 |
6,000 | $0.23806 | $1,428.36 |
9,000 | $0.22303 | $2,007.27 |
15,000 | $0.20613 | $3,091.95 |
21,000 | $0.19611 | $4,118.31 |
30,000 | $0.18637 | $5,591.10 |
75,000 | $0.16496 | $12,372.00 |
150,000 | $0.15172 | $22,758.00 |
300,000 | $0.14059 | $42,177.00 |