38.9V Clamp 129A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP24A

DigiKey Part Number
4878-5KP24ACT-ND - Cut Tape (CT)
4878-5KP24ATB-ND
Manufacturer
Manufacturer Product Number
5KP24A
Description
TVS DIODE 24VWM 38.9VC P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.9V Clamp 129A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
129A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.28000$10.28
10$6.09400$60.94
100$4.07110$407.11
Bulk
QuantityUnit PriceExt Price
500$3.49184$1,745.92
1,000$2.76981$2,769.81
Manufacturers Standard Package