DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5407K

DigiKey Part Number
4878-1N5407KCT-ND - Cut Tape (CT)
4878-1N5407KTB-ND
Manufacturer
Manufacturer Product Number
1N5407K
Description
DIODE STANDARD 800V 3A DO204AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5407K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.79000$17.90
100$1.12410$112.41
500$0.83358$416.79
1,000$0.73965$739.65
2,000$0.66050$1,321.00
Bulk
QuantityUnit PriceExt Price
4,000$0.59376$2,375.04
8,000$0.53755$4,300.40
12,000$0.50890$6,106.80
20,000$0.47669$9,533.80
28,000$0.45761$12,813.08
40,000$0.43905$17,562.00
100,000$0.39834$39,834.00
200,000$0.38694$77,388.00
Manufacturers Standard Package