
1N5345B | |
---|---|
DigiKey Part Number | 4878-1N5345BCT-ND - Cut Tape (CT) 4878-1N5345BTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5345B |
Description | DIODE ZENER 8.7V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5345B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.6 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.68400 | $26.84 |
100 | $1.60520 | $160.52 |
500 | $1.55700 | $778.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $1.33111 | $2,262.89 |
3,400 | $1.25850 | $4,278.90 |
5,100 | $1.16977 | $5,965.83 |
8,500 | $1.08103 | $9,188.75 |
11,900 | $1.06893 | $12,720.27 |
17,000 | $0.86621 | $14,725.57 |
85,000 | $0.85922 | $73,033.70 |