
1N5366B | |
|---|---|
DigiKey Part Number | 4878-1N5366BCT-ND - Cut Tape (CT) 4878-1N5366BTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5366B |
Description | DIODE ZENER 39V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5366B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.66000 | $26.60 |
| 100 | $1.59090 | $159.09 |
| 500 | $1.54310 | $771.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $1.31923 | $2,242.69 |
| 3,400 | $1.24727 | $4,240.72 |
| 5,100 | $1.15932 | $5,912.53 |
| 8,500 | $1.07137 | $9,106.64 |
| 11,900 | $1.05938 | $12,606.62 |
| 17,000 | $1.04739 | $17,805.63 |
| 42,500 | $0.85154 | $36,190.45 |

