
1N5361B | |
---|---|
DigiKey Part Number | 4878-1N5361BCT-ND - Cut Tape (CT) 4878-1N5361BTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5361B |
Description | DIODE ZENER 27V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5361B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.93100 | $29.31 |
100 | $1.75720 | $175.72 |
500 | $1.67374 | $836.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $1.46451 | $2,489.67 |
3,400 | $1.37599 | $4,678.37 |
5,100 | $1.11045 | $5,663.30 |
8,500 | $0.86216 | $7,328.36 |
11,900 | $0.85805 | $10,210.80 |
17,000 | $0.85703 | $14,569.51 |