
1.5SMCJ15CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ15CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ15CACT-ND - Cut Tape (CT) 4878-1.5SMCJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ15CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $3.55700 | $35.57 |
| 100 | $2.28850 | $228.85 |
| 500 | $1.73906 | $869.53 |
| 1,000 | $1.56186 | $1,561.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33658 | $4,009.74 |
| 6,000 | $1.22303 | $7,338.18 |
| 9,000 | $1.16517 | $10,486.53 |
| 15,000 | $1.10016 | $16,502.40 |
| 21,000 | $1.06166 | $22,294.86 |
| 30,000 | $1.02424 | $30,727.20 |
| 75,000 | $1.00350 | $75,262.50 |

