
1.5KE8.2A | |
---|---|
DigiKey Part Number | 4878-1.5KE8.2ACT-ND - Cut Tape (CT) 4878-1.5KE8.2ATB-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE8.2A |
Description | TVS DIODE 7VWM 12.1V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 130A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE8.2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 130A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.25600 | $42.56 |
100 | $2.75610 | $275.61 |
500 | $2.10806 | $1,054.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.83922 | $2,299.03 |
2,500 | $1.67294 | $4,182.35 |
3,750 | $1.58814 | $5,955.53 |
6,250 | $1.49284 | $9,330.25 |
8,750 | $1.43640 | $12,568.50 |
12,500 | $1.38154 | $17,269.25 |
31,250 | $1.27802 | $39,938.12 |