
1.5KE300CA | |
|---|---|
DigiKey Part Number  | 4878-1.5KE300CA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE300CA  | 
Description  | TVS DIODE 256VWM 414VC AXIAL  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 414V Clamp 3.8A Ipp Tvs Diode Through Hole Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1.5KE300CA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 256V  | |
Voltage - Breakdown (Min)  | 285V  | |
Voltage - Clamping (Max) @ Ipp  | 414V  | |
Current - Peak Pulse (10/1000µs)  | 3.8A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -50°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,250 | $2.85430 | $3,567.88 | 

