

ZXTR2105F-7 | |
---|---|
DigiKey Part Number | ZXTR2105F-7DITR-ND - Tape & Reel (TR) ZXTR2105F-7DICT-ND - Cut Tape (CT) ZXTR2105F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2105F-7 |
Description | IC REG LINEAR 5V 89MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 89mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTR2105F-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 6.7 mA | |
PSRR | 46dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.97100 | $19.71 |
25 | $1.75040 | $43.76 |
100 | $1.50840 | $150.84 |
250 | $1.39356 | $348.39 |
500 | $1.32410 | $662.05 |
1,000 | $1.26704 | $1,267.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19656 | $3,589.68 |
6,000 | $1.16208 | $6,972.48 |
9,000 | $1.14480 | $10,303.20 |
15,000 | $1.12565 | $16,884.75 |
21,000 | $1.11446 | $23,403.66 |
30,000 | $1.10371 | $33,111.30 |
75,000 | $1.08053 | $81,039.75 |