AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7387Q-30Y-13
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXTR2005Z-13

DigiKey Part Number
ZXTR2005Z-13DITR-ND - Tape & Reel (TR)
ZXTR2005Z-13DICT-ND - Cut Tape (CT)
ZXTR2005Z-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR2005Z-13
Description
IC REG LINEAR 5V 38MA SOT89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 38mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
900 µA
PSRR
45dB (100Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.30900$23.09
25$2.05280$51.32
100$1.77690$177.69
250$1.64444$411.11
500$1.56496$782.48
1,000$1.49929$1,499.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.43009$3,575.23
5,000$1.38835$6,941.75
7,500$1.36745$10,255.88
12,500$1.34429$16,803.62
17,500$1.33076$23,288.30
25,000$1.31775$32,943.75
62,500$1.28972$80,607.50
Manufacturers Standard Package