
ZXTP19020DZTA | |
|---|---|
DigiKey Part Number | ZXTP19020DZTR-ND - Tape & Reel (TR) ZXTP19020DZCT-ND - Cut Tape (CT) ZXTP19020DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19020DZTA |
Description | TRANS PNP 20V 6A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 6 A 176MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 275mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 176MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.46000 | $9.46 |
| 10 | $5.94800 | $59.48 |
| 100 | $3.90630 | $390.63 |
| 500 | $3.02958 | $1,514.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.74713 | $2,747.13 |
| 2,000 | $2.50952 | $5,019.04 |
| 3,000 | $2.38843 | $7,165.29 |
| 5,000 | $2.25235 | $11,261.75 |
| 7,000 | $2.17176 | $15,202.32 |
| 10,000 | $2.09342 | $20,934.20 |
| 25,000 | $2.01923 | $50,480.75 |


