
ZXTN618MATA | |
|---|---|
DigiKey Part Number | ZXTN618MATATR-ND - Tape & Reel (TR) ZXTN618MATACT-ND - Cut Tape (CT) ZXTN618MATADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN618MATA |
Description | TRANS NPN 20V 4.5A DFN2020B-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 4.5 A 140MHz 1.5 W Surface Mount DFN2020B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 125mA, 4.5A | |
Current - Collector Cutoff (Max) | 25nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN | |
Supplier Device Package | DFN2020B-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.11200 | $41.12 |
| 100 | $2.66050 | $266.05 |
| 500 | $2.03310 | $1,016.55 |
| 1,000 | $1.83093 | $1,830.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57377 | $4,721.31 |
| 6,000 | $1.44423 | $8,665.38 |
| 9,000 | $1.37822 | $12,403.98 |
| 15,000 | $1.30407 | $19,561.05 |
| 21,000 | $1.26015 | $26,463.15 |
| 30,000 | $1.22378 | $36,713.40 |

