X1-DFN1411-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN618MATA

DigiKey Part Number
ZXTN618MATATR-ND - Tape & Reel (TR)
ZXTN618MATACT-ND - Cut Tape (CT)
ZXTN618MATADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN618MATA
Description
TRANS NPN 20V 4.5A DFN2020B-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 4.5 A 140MHz 1.5 W Surface Mount DFN2020B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4.5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
270mV @ 125mA, 4.5A
Current - Collector Cutoff (Max)
25nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2A, 2V
Power - Max
1.5 W
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN
Supplier Device Package
DFN2020B-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.67000$6.67
10$4.14900$41.49
100$2.68450$268.45
500$2.05142$1,025.71
1,000$1.84743$1,847.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.58795$4,763.85
6,000$1.45724$8,743.44
9,000$1.39064$12,515.76
15,000$1.31581$19,737.15
21,000$1.27151$26,701.71
30,000$1.23480$37,044.00
Manufacturers Standard Package