


ZXTN4004KQTC | |
---|---|
DigiKey Part Number | 31-ZXTN4004KQTCTR-ND - Tape & Reel (TR) 31-ZXTN4004KQTCCT-ND - Cut Tape (CT) 31-ZXTN4004KQTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN4004KQTC |
Description | TRANS NPN 150V 1A TO-252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 3.8 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN4004KQTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 250mV | |
Power - Max | 3.8 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.65100 | $46.51 |
100 | $3.01950 | $301.95 |
500 | $2.31780 | $1,158.90 |
1,000 | $2.09167 | $2,091.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.84660 | $4,616.50 |
5,000 | $1.69507 | $8,475.35 |
7,500 | $1.61786 | $12,133.95 |
12,500 | $1.53111 | $19,138.88 |
17,500 | $1.47974 | $25,895.45 |
25,000 | $1.44060 | $36,015.00 |