
ZXTN25050DFHTA | |
|---|---|
DigiKey Part Number | ZXTN25050DFHTR-ND - Tape & Reel (TR) ZXTN25050DFHCT-ND - Cut Tape (CT) ZXTN25050DFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25050DFHTA |
Description | TRANS NPN 50V 4A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 4 A 200MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25050DFHTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.73900 | $57.39 |
| 100 | $3.75150 | $375.15 |
| 500 | $2.89758 | $1,448.79 |
| 1,000 | $2.62249 | $2,622.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27286 | $6,818.58 |
| 6,000 | $2.09681 | $12,580.86 |
| 9,000 | $2.00713 | $18,064.17 |
| 15,000 | $1.90637 | $28,595.55 |
| 21,000 | $1.84672 | $38,781.12 |
| 30,000 | $1.78874 | $53,662.20 |





