
ZXTN2007ZTA | |
---|---|
DigiKey Part Number | ZXTN2007ZTR-ND - Tape & Reel (TR) ZXTN2007ZCT-ND - Cut Tape (CT) ZXTN2007ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2007ZTA |
Description | TRANS NPN 30V 6A SOT-89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 6 A 140MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 190mV @ 300mA, 6.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 2.1 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $6.68400 | $66.84 |
100 | $4.41510 | $441.51 |
500 | $3.43976 | $1,719.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.12585 | $3,125.85 |
2,000 | $2.86170 | $5,723.40 |
3,000 | $2.72706 | $8,181.18 |
5,000 | $2.57579 | $12,878.95 |
7,000 | $2.48621 | $17,403.47 |
10,000 | $2.39915 | $23,991.50 |
25,000 | $2.36066 | $59,016.50 |