ZXTD617MCTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTC6718MCTA

DigiKey Part Number
ZXTC6718MCTATR-ND - Tape & Reel (TR)
ZXTC6718MCTACT-ND - Cut Tape (CT)
ZXTC6718MCTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTC6718MCTA
Description
TRANS NPN/PNP 20V W-DFN3020-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V 4.5A, 3.5A 140MHz, 180MHz 1.7W Surface Mount W-DFN3020-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
4.5A, 3.5A
Voltage - Collector Emitter Breakdown (Max)
20V
Vce Saturation (Max) @ Ib, Ic
300mV @ 125mA, 4.5A / 300mV @ 350mA, 3.5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2A, 2V / 150 @ 2A, 2V
Power - Max
1.7W
Frequency - Transition
140MHz, 180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
W-DFN3020-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.26000$10.26
10$6.47000$64.70
100$4.26560$426.56
500$3.31872$1,659.36
1,000$3.01385$3,013.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.62667$7,880.01
6,000$2.43177$14,590.62
9,000$2.33249$20,992.41
15,000$2.25803$33,870.45
Manufacturers Standard Package