
ZXMN3A02X8TA | |
---|---|
DigiKey Part Number | 31-ZXMN3A02X8TATR-ND - Tape & Reel (TR) 31-ZXMN3A02X8TACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMN3A02X8TA |
Description | MOSFET N-CH 30V 5.3A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 1.1W (Ta) Surface Mount 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $9.54900 | $95.49 |
100 | $6.66650 | $666.65 |
500 | $5.89714 | $2,948.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.84088 | $4,840.88 |
2,000 | $4.74875 | $9,497.50 |
3,000 | $4.64830 | $13,944.90 |
5,000 | $4.56942 | $22,847.10 |